FTRA6971M6PBN-001
OMNI,PH,PMT,698-7125MHz ...
描述
The FTRA6971M6PBN-001 is a 5G Phantom omnidirectional antenna engineered for reliable connectivity across 617–7125 MHz frequency bands on vehicles and enclosures with fiberglass or plastic surfaces. This no ground plane model features rugged construction with optimized gain just above the horizon, delivering great circular gain with minimal ripple to reduce dead spots and nulls. The antenna achieves over 80% average efficiency and does not require mounting on a reflective metallic surface, making it ideal for applications where a small or non-existent ground plane would otherwise degrade performance. It is rated IP67 for indoor and outdoor use and complies with UL94 flammability standards. The integrated N connector provides impedance matching and avoids RF losses at high frequencies, while the direct mount design eliminates the need for external adapters. Common applications include mobile vehicles, fiberglass enclosures, and field deployments where traditional ground plane antennas would experience frequency shift and signal loss.
搜索关键词: FTRA6971M6PBN001
规格
常见问题
FTRA6971M6PBN-001 是否符合 RoHS 标准?
是的,FTRA6971M6PBN-001 符合 RoHS 标准。
FTRA6971M6PBN-001 的交货期是多少?
FTRA6971M6PBN-001 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 50
可立即发货
缺货数量的起订量: 7
工厂交货期 18 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands