FG9026
The FG9026 is a fiberglass omnidirectional base station antenna designed for the 902-928 MHz frequency range. ...
描述
The FG9026 is a collinear omnidirectional antenna designed for base station applications. It operates in the 902-928 MHz frequency band, providing a peak gain of 8.0 dBi with a maximum VSWR of 1.5:1. The antenna features vertical polarization, a 360° horizontal beamwidth, and can handle up to 100 watts of power. Constructed from high-density fiberglass with a UV-inhibiting coating, it terminates with an N-female connector. Its high-efficiency design and robust construction make it suitable for demanding data and device communication systems requiring broad, reliable coverage.
搜索关键词: FG9026
规格
常见问题
FG9026 是否符合 RoHS 标准?
是的,FG9026 符合 RoHS 标准。
FG9026 的交货期是多少?
FG9026 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 46
发货 today, 输入设置值。
已订购:
30
可以发货 12/28/26
工厂交货期 13 周
English
中文 / 汉语
Deutsch
Español
Nederlands