描述
The G13-01-1220 is a 2-pole manual limit switch with locking mechanism manufactured by TE Connectivity (KISSLING) for military and industrial applications. It features silver contacts rated for 28 VDC at 7 A resistive load (minimum 15 VDC, 10 mA) and is housed in aluminum alloy with a large housing dimension and M20x1 mounting thread. The switch meets MIL-S-8805 and VG 95210 standards, withstanding 100 g shock (6 ms sawtooth per MIL-STD-202 Method 213) and 15 g vibration (10–2000 Hz per MIL-STD-202 Method 204), with an operating temperature range of -55 °C to +85 °C. The locking mechanism requires approximately 60 ± 5 N operating force and provides 10,000 mechanical cycles of endurance. This switch is ideal for commercial and military motor vehicles, marine applications, and industrial equipment requiring reliable position indication under extreme environmental conditions.
搜索关键词: G13011220
规格
常见问题
G13-01-1220 是否符合 RoHS 标准?
是的,G13-01-1220 符合 RoHS 标准。
G13-01-1220 的交货期是多少?
G13-01-1220 的标准交货期约为 52 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
13
可以发货 1/7/27
缺货数量的起订量: 5
工厂交货期 52 周
English
中文 / 汉语
Deutsch
Español
Nederlands