30-511-12A
A 500A, single-pole, bi-stable relay featuring a 24/28VDC coil, normally open (NO) contacts, and auxiliary contacts for demanding applications. ...
描述
The 30-511-12A is a Series 30 single-pole, bi-stable relay designed for high-current switching. It handles a continuous current of 500A and operates with a 24/28VDC coil over a voltage range of 18-32VDC. Built for harsh conditions, its sealed housing is compliant with IP67 and IP6K9K standards, and it is resistant to 6G shock and 4G vibration. This model includes auxiliary contacts and operates reliably across a temperature range of -40°C to +85°C, making it ideal for use in commercial vehicles, buses, lift trucks, and construction equipment.
搜索关键词: 3051112A
规格
常见问题
30-511-12A 是否符合 RoHS 标准?
是的,30-511-12A 符合 RoHS 标准。
30-511-12A 的交货期是多少?
30-511-12A 的标准交货期约为 27 周。有库存的数量由 Master Electronics 发货。
有存货: 7
可立即发货
缺货数量的起订量: 2
工厂交货期 27 周
English
中文 / 汉语
Deutsch
Español
Nederlands