RN73C2A3K83BTDF by te connectivity / holsworthy brand
图片仅供参考 - 请查看制造商规格

RN73C2A3K83BTDF

RN 0805 3K83 0.1% 10PPM 1KRL<br/>Thin Film Precision SMD<br/>Fixed Resistor ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The 1676332-2 is a thin film precision resistor from the RN73 series, designed for high-stability applications requiring exceptional accuracy and temperature stability. It features a temperature coefficient of resistance (TCR) as low as 5ppm/°C with tolerance down to 0.01%, utilizing three sputtered nichrome layers for optimum performance. The resistor is available in multiple case sizes (0402 to 2512) with electroplated 100% matte tin terminal finish and MSL1 moisture sensitivity level rating. Key specifications include dimensional precision with lengths ranging from 1.00 mm (0402) to 6.30 mm (2512) and uniform thickness of 0.55 mm for larger packages. These resistors are ideal for communications, industrial controls, instrumentation, and medical applications where precision and long-term stability are critical requirements.

搜索关键词: RN73C2A3K83BTDF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Holsworthy Brand
部件编号:
RN73C2A3K83BTDF
别名/又称:
1676332-2
计量单位:
每 Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
1000
封装类型:
REEL

常见问题

RN73C2A3K83BTDF 是否符合 RoHS 标准?

是的,RN73C2A3K83BTDF 符合 RoHS 标准。

RN73C2A3K83BTDF 的交货期是多少?

RN73C2A3K83BTDF 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 1,000

可立即发货

最小订购数量: 1000

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 1000

工厂交货期 18 周

价格 (USD)

数量
单价
1,000
$0.4829
3,000
$0.4557
5,000
$0.4432
8,000
$0.4257
10,000
$0.4087
15,000
$0.4077
25,000
$0.3809
50,000 +
$0.3057

工具/3D模型

产品指南