RN73C1J412KBTD by te connectivity / holsworthy brand
图片仅供参考 - 请查看制造商规格

RN73C1J412KBTD

A high-stability, thin-film precision chip resistor with a resistance of 412 kOhms, a tolerance of ±0.1%, and a TCR of ±10 ppm/°C in a 0603 package. ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The RN73C1J412KBTD is a high-stability, thin-film precision chip resistor from the RN73 series, designed for applications requiring high accuracy. It provides a resistance of 412 kOhms with a tight tolerance of ±0.1% and a low temperature coefficient of resistance (TCR) of ±10 ppm/°C. This 0603 size component has a power rating of 0.063W at 70°C, a maximum operating voltage of 50V, and is constructed with three sputtered layers for optimal performance. The resistor operates over a wide temperature range from -55°C to +155°C with an electroplated 100% matte Sn terminal finish. Its precision and stability make it suitable for demanding applications such as communications, industrial controls, instrumentation, and medical equipment.

搜索关键词: RN73C1J412KBTD

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Holsworthy Brand
部件编号:
RN73C1J412KBTD
别名/又称:
6-1879207-0
计量单位:
每 Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
5000
封装类型:
REEL

常见问题

RN73C1J412KBTD 是否符合 RoHS 标准?

是的,RN73C1J412KBTD 符合 RoHS 标准。

RN73C1J412KBTD 的交货期是多少?

RN73C1J412KBTD 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 2,500

可立即发货

库存数量的起订量: 1250

缺货数量的起订量: 1250

工厂交货期 18 周

价格 (USD)

数量
单价
1,250
$0.3951
2,500
$0.2963
3,750
$0.2766
5,000 +
$0.2710

工具/3D模型

产品指南