B466B
Relay - 3PDT Main Contact Configuration - 250A, 115/200V Main Configuration - 18-30V Coil - Side Stable - 6PST-NO/NC Auxiliary Contact Configuration. ...
描述
B466B is a heavy-duty electromagnetic relay designed for high-current switching applications in industrial control systems. It features a 250 A main current rating with a 3PDT (three-pole double-throw) main configuration and side-stable operating mode, enabling reliable bidirectional switching. The relay operates at 115/200 V mains voltage with a coil voltage range of 18-30 V, and includes 6PST NO and 6PST NC auxiliary contacts for expanded switching capability. With a GV-type seal and continuous duty cycle rating, the B466B is well-suited for demanding applications such as motor control, power distribution, and industrial automation systems where robust performance and high switching capacity are essential.
搜索关键词: B466B
规格
常见问题
B466B 是否符合 RoHS 标准?
不,B466B 不符合 RoHS 标准。
B466B 的交货期是多少?
B466B 的标准交货期约为 65 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands