help desk software
A770WF by te connectivity / hartman brand
图片仅供参考 - 请查看制造商规格

A770WF

A770WF=RELAY ...

查看数据表
不符合 RoHS 规定
BAG 包装
附件
请求编程报价
合规证书
此产品可能需要额外文件。发货可能会延迟 1-2 天。

描述

The A770WF is a power switching DC contactor designed for high-current applications requiring reliable switching at 28 Vdc. It features a SPST NO (single-pole single-throw normally open) double-break contact arrangement with gasket sealing for environmental protection, and is rated for 300 amps resistive load and motor load with a rupture rating of 3,000 amps. The contactor operates over a temperature range of -55°C to +71°C and achieves 50,000 operating cycles at rated resistive load and 100,000 mechanical cycles minimum, with dielectric strength of 1,250 Vrms between all circuits to ground and circuit to circuit. The coil operates at a nominal 28 Vdc with continuous duty cycle capability, pickup voltage maximum of 16 Vdc at 25°C, and dropout voltage of 1.5 to 5 Vdc, with holding current of 0.4 amp for Coil Type A. This contactor is commonly used in aerospace, military, and industrial power distribution systems where high reliability and switching performance are essential.

搜索关键词: A770WF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Hartman Brand
部件编号:
A770WF
别名/又称:
4-1616058-4
计量单位:
每 Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
9A991.D
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
BAG

常见问题

A770WF 是否符合 RoHS 标准?

不,A770WF 不符合 RoHS 标准。

A770WF 的交货期是多少?

A770WF 的标准交货期约为 65 天。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 65 周

价格 (USD)

数量
单价
1
$28,187.40
3 +
$28,116.93