描述
The 464831-E is a receptacle board-to-board connector designed for Eurocard backplane applications with 48 signal positions arranged in a 3-row, 16-column configuration. It features a 2.54 mm (0.1 inch) centerline pitch and right-angle PCB mounting orientation, with through-hole solder termination for reliable printed circuit board integration. The connector has a DIN Half size rating at DIN Level II and is constructed with copper alloy contacts for excellent electrical conductivity. Operating across a wide temperature range of -55°C to +125°C, this connector is compliant with EU RoHS Directive 2011/65/EU and UL 94V-0 flammability standards. It is commonly used in industrial backplane systems, telecommunications equipment, and modular electronic assemblies where robust board-to-board interconnection is required.
搜索关键词: 464831E
规格
常见问题
464831-E 是否符合 RoHS 标准?
是的,464831-E 符合 RoHS 标准。
464831-E 的交货期是多少?
464831-E 的标准交货期约为 35 天。有库存的数量由 Master Electronics 发货。
有存货: 136
发货 today, 输入设置值。
最小订购数量: 17
工厂交货期 35 周
English
中文 / 汉语
Deutsch
Español
Nederlands