374954-E by te connectivity / erni
图片仅供参考 - 请查看制造商规格
TE Connectivity / ERNI 授权经销商

374954-E

MSPPM 5 F THR F4 B A V 137 094 * E008 J ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The 374954-E is a right-angle blind mate MicroSpeed connector featuring a 2-row configuration available in 32, 44, or 50 pin counts with EMC enhanced shielding for superior electromagnetic compatibility. This connector supports data rates up to 25 Gbit/s, making it suitable for high-speed applications including Ethernet 100 Gbps, USB 3.1, and next-generation communication standards. The connector operates over a temperature range of -55°C to +125°C and accommodates flexible board-to-board heights ranging from 5 mm to 21 mm through various stacking height combinations. Shield contacts are available in both surface-mount technology (SMT) and through-hole (THR) configurations, with tape and reel packaging for automated assembly. This connector is ideal for data communication, telecommunication, high-end computing, medical technology, and industrial automation applications requiring high-speed transmission with minimized electromagnetic radiation and excellent interference resistance.

搜索关键词: 374954E

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / ERNI
部件编号:
374954-E
别名/又称:
374954
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
SI
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
400
封装类型:
REEL
认可标准:
UL E84703
认证机构/标准:
IEC , UL

常见问题

374954-E 是否符合 RoHS 标准?

是的,374954-E 符合 RoHS 标准。

374954-E 的交货期是多少?

374954-E 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 800

可立即发货

库存数量的起订量: 50

缺货数量的起订量: 100

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 400

工厂交货期 16 周

价格 (USD)

数量
单价
50
$12.54
100
$12.51
200
$7.70
300
$6.09
400 +
$5.98

工具/3D模型

产品指南