描述
The 364703-E is a MicroSpeed Power Module right-angle female connector featuring 5 pins and a 2.0 mm contact pitch designed for miniaturized, high-reliability power interconnect applications. It delivers a current rating of up to 18 A per contact and supports both SMT and THR termination options, with flexible stacking heights ranging from 4 mm to 10 mm to accommodate various PCB arrangements. The connector utilizes an LCP insulation body with gold-plated mating contacts and tin-plated termination areas, achieving a UL 94 V-0 flame rating and CTI value of 175 per IEC 112. Operating across a temperature range of -55°C to +125°C with MSL Level 1 rating, this connector is well-suited for high-performance applications such as CPU interconnects, LCD panels, and compact drive systems where space efficiency and high current capacity are critical requirements.
搜索关键词: 364703E
规格
常见问题
364703-E 是否符合 RoHS 标准?
是的,364703-E 符合 RoHS 标准。
364703-E 的交货期是多少?
364703-E 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 15,600
可立即发货
库存数量的起订量: 25
缺货数量的起订量: 100
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 400
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands