364097 by te connectivity / erni
图片仅供参考 - 请查看制造商规格
TE Connectivity / ERNI 授权经销商

364097

DRCBTB 1,27 12 M BTB26 24,2 137 * 094 TR ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

364097 is a vertical male SMC connector designed for high-performance board-to-board interconnections in compact electronic systems. It features a 1.27 mm pitch dual-row configuration with SMT termination, supporting data rates up to 3 Gbit/s and current ratings up to 1.7 A per contact. The connector is constructed with double-sided spring contacts for superior contact reliability, a high-temperature resistant LCP insulation body with CTI value of 175 (IEC 112), and gold-plated mating contacts with tin-plated termination areas. Available in multiple contact configurations (12, 16, 20, 26, 32, 40, 50, 68, and 80 pins) with three stacking heights (1.75, 3.25, and 4.85 mm), this connector is ideal for applications requiring secure data transmission, automated board assembly, and reliable mezzanine or orthogonal board-to-board connections in space-constrained environments.

搜索关键词: 364097

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / ERNI
部件编号:
364097
别名/又称:
364097-E
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
TH
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
78
封装类型:
BAG

常见问题

364097 是否符合 RoHS 标准?

是的,364097 符合 RoHS 标准。

364097 的交货期是多少?

364097 的标准交货期约为 34 周。有库存的数量由 Master Electronics 发货。

有存货: 359

可立即发货

最小订购数量: 30

工厂交货期 34 周

价格 (USD)

数量
单价
30
$2.65
156
$2.53
312
$2.46
546
$2.42
1,014
$2.05
2,574
$2.00
5,070
$1.87
7,566 +
$1.84

工具/3D模型

产品指南