354341-E by te connectivity / erni
TE Connectivity / ERNI 授权经销商

354341-E

Conn DIN 41612 Receptacle 48 POS 5.08mm Solder ST Through Hole ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The 354341-E is a 48-pin female connector (Federleiste E 48 Löt) designed for solder attachment to printed circuit boards, manufactured by ERNI to IEC 60603-2 specifications. The connector features a PBT GF30 housing material with 1.0 × 1.0 mm solder terminals and is rated for 500 mating cycles (performance class 1). Key dimensional specifications include a 5.08 mm pitch between pins, a total length of 76.2 mm (15 × 5.08 mm), and mounting holes with a diameter of 2.8 mm spaced at 5.08 mm intervals. The connector operates reliably across standard industrial temperature ranges and is commonly used in instrumentation, data acquisition systems, and industrial control applications where robust, high-density interconnection is required.

搜索关键词: 354341E

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / ERNI
部件编号:
354341-E
别名/又称:
354341
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
TH
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
42
封装类型:
BAG

常见问题

354341-E 是否符合 RoHS 标准?

是的,354341-E 符合 RoHS 标准。

354341-E 的交货期是多少?

354341-E 的标准交货期约为 54 周。有库存的数量由 Master Electronics 发货。

有存货: 42

可立即发货

最小订购数量: 5

工厂交货期 54 周

价格 (USD)

数量
单价
5
$24.23
10
$23.65
42
$22.79
84
$21.86
126
$20.69
252 +
$17.87

工具/3D模型

产品指南