225679-E by te connectivity / erni
图片仅供参考 - 请查看制造商规格
TE Connectivity / ERNI 授权经销商

225679-E

POWELM STIFT VOLLM M8 13 2,54 * EP 7,5 * ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

225679-E is an M8 male thread PowerElement connector designed for high-current PCB applications requiring robust wire-to-board and component connection capabilities. The connector features a massive press-fit zone with full pin population of 25 pins, accommodating M8 thread specifications with dimensional parameters of 13 mm diameter (F), 24 mm height (C), 7.5 mm depth (D), and 3.5 mm pitch (E), weighing 15.9 g. It is engineered for PCB connection to fix cable lugs, secure midi or mega fuses on the PCB, and supports UNC thread or customer-specific modifications on demand. The two-piece design with press-fit capability from both sides of the PCB provides mechanical protection and stability, making it ideal for high-current distribution, relay connections, and conductor rail applications in industrial and automotive power sourcing scenarios.

搜索关键词: 225679E

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / ERNI
部件编号:
225679-E
别名/又称:
225679
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
78
封装类型:
BAG

常见问题

225679-E 是否符合 RoHS 标准?

是的,225679-E 符合 RoHS 标准。

225679-E 的交货期是多少?

225679-E 的标准交货期约为 23 周。有库存的数量由 Master Electronics 发货。

有存货: 392

可立即发货

已订购: 390   可以发货 4/7/27 

库存数量的起订量: 5

缺货数量的起订量: 98

工厂交货期 23 周

价格 (USD)

数量
单价
5
$6.51
25
$5.42
50
$5.12
98
$4.83
195
$4.55
293
$4.41
390 +
$4.15

工具/3D模型

产品指南