help desk software
224514-E by te connectivity / erni
图片仅供参考 - 请查看制造商规格
TE Connectivity / ERNI 授权经销商

224514-E

The 224514-E is a 50-pin, 1.0 mm pitch, standard vertical male MicroSpeed connector for high-speed board-to-board applications. ...

查看数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The 224514-E is a standard (non-blind mate) vertical male connector from the MicroSpeed family, designed to achieve an 8 mm board-to-board stacking height. It features Surface Mount Technology (SMT) terminations for both its 50 signal contacts and its shield. As part of the shielded, 1.0 mm pitch MicroSpeed series, this connector supports high-speed data transmission rates up to 25 Gbit/s while ensuring excellent signal integrity. It is well-suited for mezzanine board configurations in data communication, high-end computing, and industrial automation systems.

搜索关键词: 224514E

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / ERNI
部件编号:
224514-E
别名/又称:
224514
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
240
封装类型:
REEL
组装工艺特性:
Pick and Place Cover
认证机构/标准:
DIN , UL
认可标准:
UL

常见问题

224514-E 是否符合 RoHS 标准?

是的,224514-E 符合 RoHS 标准。

224514-E 的交货期是多少?

224514-E 的标准交货期约为 22 天。有库存的数量由 Master Electronics 发货。

有存货: 93

可立即发货

库存数量的起订量: 25

缺货数量的起订量: 60

工厂交货期 22 周

价格 (USD)

数量
单价
25
$16.62
60
$16.57
120
$10.20
180
$8.07
240 +
$7.91