描述
The 214548-E is a MicroSpeed Power Module connector designed for high-reliability, miniaturized power interconnect applications with a 5-pin configuration and 2.0 mm contact pitch. It features a current rating of up to 18 A per contact, supporting flexible board-to-board stacking heights ranging from 5 mm to 20 mm to accommodate various PCB arrangements. The connector is available in multiple orientations (vertical and right-angle configurations) with both SMT and THR termination options, and includes reinforced side walls for robust applications. Air and creepage distances are maintained at a minimum of 1.5 mm between contacts, ensuring electrical safety and reliability. This connector system is ideally suited for high-performance devices such as CPUs, drives, and LCD panels where compact size and high current capacity are essential requirements.
搜索关键词: 214548E
规格
常见问题
214548-E 是否符合 RoHS 标准?
是的,214548-E 符合 RoHS 标准。
214548-E 的交货期是多少?
214548-E 的标准交货期约为 25 周。有库存的数量由 Master Electronics 发货。
有存货: 73
可立即发货
库存数量的起订量: 50
缺货数量的起订量: 75
工厂交货期 25 周
English
中文 / 汉语
Deutsch
Español
Nederlands