描述
The 214356-E is a MicroSpeed Power Module connector designed for miniaturized, high-reliability power interconnection systems with a 2.0 mm contact pitch and 5-pin configuration. It features a current rating of up to 18 A per contact and supports multiple termination options including SMT and THR, with flexible board-to-board stacking heights ranging from 5 mm to 20 mm to accommodate various PCB arrangements. The connector operates over a temperature range of -55°C to +125°C and maintains air and creepage distances of 1.5 mm minimum between contacts, ensuring robust electrical isolation. With its high current-carrying capacity relative to its compact size, the 214356-E is well-suited for applications requiring miniaturized power delivery in high-performance devices such as CPUs, drives, and LCD panels, while supporting multiple-connector mating capability for enhanced system flexibility.
搜索关键词: 214356E
规格
常见问题
214356-E 是否符合 RoHS 标准?
是的,214356-E 符合 RoHS 标准。
214356-E 的交货期是多少?
214356-E 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。
有存货: 420
可立即发货
库存数量的起订量: 105
缺货数量的起订量: 105
工厂交货期 19 周
English
中文 / 汉语
Deutsch
Español
Nederlands