描述
The 154766-E is a 68-pin right-angle male SMC connector designed for high-performance board-to-board connectivity in compact electronic systems. It features SMT termination, dual-row contact arrangement with 1.27 mm grid spacing, and supports data rates up to 3 Gbit/s with virtually continuous impedance profile for secure signal transmission. The connector includes location pegs for exact board placement, a black insulation body for visual recognition, and is optimized for automated board assembly. With dimensions of 46.33 mm (A), 48.26 mm (B), and 45.93 mm (C), this connector is ideal for applications requiring high signal integrity, reliable mating, and space-efficient design in modern electronic systems.
搜索关键词: 154766E
规格
常见问题
154766-E 是否符合 RoHS 标准?
是的,154766-E 符合 RoHS 标准。
154766-E 的交货期是多少?
154766-E 的标准交货期约为 40 天。有库存的数量由 Master Electronics 发货。
有存货: 262
可立即发货
库存数量的起订量: 50
缺货数量的起订量: 140
工厂交货期 40 周
English
中文 / 汉语
Deutsch
Español
Nederlands