114402-E by te connectivity / erni
TE Connectivity / ERNI 授权经销商

114402-E

Male connector pin strip with 6 phosphor bronze contacts for PCB mounting applications. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 114402-E is an ERmet Male PM 14.3 connector pin strip designed for reliable electrical connections in PCB applications. It features 6 phosphor bronze contacts with precision plating: 0.65 µm PdNi and 0.1 µm Au on the mating area, and 1.5–3 µm Ni with 0.5–2 µm matte Sn on the termination area, meeting Class 2 requirements. The connector utilizes a PBTP grey 30% glass-filled housing and is designed for plated-through holes with a finished diameter of Ø0.6±0.05 mm. The contact layout accommodates three contact lengths (long, middle, short) for flexible application requirements. This connector is ideal for industrial and electronic equipment requiring robust, repeatable connections with excellent corrosion resistance and reliable signal transmission.

搜索关键词: 114402E

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / ERNI
部件编号:
114402-E
计量单位:
每 Each
RoHS:
Yes
COO:
TH
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

114402-E 是否符合 RoHS 标准?

是的,114402-E 符合 RoHS 标准。

114402-E 的交货期是多少?

114402-E 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 2,880

可立即发货

最小订购数量: 59

工厂交货期 9 周

价格 (USD)

数量
单价
59
$3.21
100
$2.97
250
$2.69
500
$2.37
1,000 +
$2.11

工具/3D模型

产品指南