描述
109916 is an iBridge Ultra cable-to-board connector designed for reliable and robust connections in demanding applications. It features a compact 2 mm pitch design with support for 2 to 12 pins, crimp termination for AWG 22 and AWG 24 discrete wires, and a current rating of up to 8 A per contact. The connector incorporates a Terminal Position Assurance (TPA) retainer as a secondary lock mechanism to enhance reliability against vibration and accidental wire pulling, along with polarity reversal protection and double-sided interlocking. Operating over a temperature range of -40°C to +100°C with an operating voltage of 300 Vrms (pollution degree 1) or 95 Vrms (pollution degree 2), it is validated to USCAR-2 and USCAR-21 standards. This connector is ideal for industrial automation, telecommunications, healthcare, and automotive applications where connections between control units and local components such as sensors, motors, switches, and fans require secure and vibration-resistant performance.
搜索关键词: 109916
规格
常见问题
109916 是否已停产?
是的,Te Connectivity / Erni 的 109916 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
109916 是否符合 RoHS 标准?
是的,109916 符合 RoHS 标准。
109916 的交货期是多少?
109916 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 12,600
可立即发货
最小订购数量: 57
English
中文 / 汉语
Deutsch
Español
Nederlands