help desk software
109905 by te connectivity / erni
Image is representational - see mfr. specs

109905

TE Connectivity / ERNI

IBRIDGE VE 06 SMT 105 1 TO-C J 3 109900 ...

符合 RoHS 规定
Pack 包装
附件
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The 109905 iBridge Ultra is a 2 mm pitch cable-to-board connector family designed for reliable and robust connection systems in demanding applications. It features a current rating of up to 8 A per contact, dual contact beam design for misalignment compensation, and a Terminal Position Assurance (TPA) retainer that serves as a secondary lock for female contacts, making connections particularly resistant to strong vibrations and mechanical shock. The connector is available in multiple configurations including vertical male connectors with SMT or DIP solder termination, right-angle male connectors, and female cable connectors with crimp termination for AWG 22 and AWG 24 wire. Operating over a temperature range of -40°C to +100°C with an operating voltage of 300 Vrms (pollution degree 1) or 95 Vrms (pollution degree 2), the iBridge Ultra is ideal for automotive, industrial automation, telecommunications, and healthcare applications where reliability and compact design are essential.

Search Keywords: 109905

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
TE Connectivity / ERNI
部件编号:
109905
Alias/AKA:
109905-E
计量单位:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
TH
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

有存货: 700

可立即发货

Minimum Order Quantity: 45

PRICE (USD)

数量
Unit Price
45
$2.00
250
$1.87
500
$1.72
1,000
$1.53
2,500
$1.49
5,000
$1.45
7,500 +
$1.43

Tools/3D Models

产品指南