104735 by te connectivity / erni
图片仅供参考 - 请查看制造商规格
TE Connectivity / ERNI 授权经销商

104735

Hard Metric Connectors 220P 2MM VERT SHLD MALE PR ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
已停产
合规证书

描述

The 104735 is an ERmet Messerleiste Compact PCI A+B monoblock connector designed for high-density interconnect applications. It features 47 contact positions arranged in a specific contact layout with three functional levels (Level 1, 2, and 3) at heights of 8.2 mm, 9.7 mm, and 11.2 mm respectively. The connector incorporates plated-through holes with a finished diameter of 0.6±0.05 mm and drilled hole diameter of 0.7±0.02 mm, with 20 plated-through holes and 64 non-plated holes for comprehensive board integration. The board hole pattern accommodates the monoblock design with precise dimensional tolerances and compliant zones for reliable solder joint formation. This connector is ideal for Compact PCI systems requiring robust, multi-level signal and power distribution in space-constrained environments.

搜索关键词: 104735

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / ERNI
部件编号:
104735
别名/又称:
104735-E
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
生命周期:
已停产

常见问题

104735 是否已停产?

是的,Te Connectivity / Erni 的 104735 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

104735 是否符合 RoHS 标准?

是的,104735 符合 RoHS 标准。

104735 的交货期是多少?

104735 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 30

可立即发货

最小订购数量: 5

价格 (USD)

数量
单价
5
$15.22
23
$14.61
96
$14.03
250
$13.46
800 +
$12.92

工具/3D模型

产品指南