1SNK506316R0000 by te connectivity / entrelec
图片仅供参考 - 请查看制造商规格

1SNK506316R0000

Screw Clamp Terminal Block-Disconnect with Blade-Grey ...

查看数据表 询问数据表
符合 RoHS
Box 包装
附件
请求编程报价
合规证书

描述

The TE Connectivity/ABB Entrelec part 1SNK506316R0000 is a high-quality screw clamp terminal block-disconnect with a blade design. This terminal block is designed for easy and secure electrical connections in various industrial applications.Featuring a sturdy and durable construction, this terminal block allows for efficient and reliable connections. The screw clamp design ensures a tight and secure connection, preventing any accidental disconnection or loss of signal.With its disconnect capability, this terminal block enables easy connection and disconnection of wires without the need for additional tools. This saves time and effort during installation and maintenance.The grey color of this terminal block gives it a professional and sleek appearance, suitable for any industrial setting. It is also easily identifiable in a crowded electrical panel.Overall, the TE Connectivity/ABB Entrelec part 1SNK506316R0000 is a reliable and efficient solution for electrical connections, providing safety and convenience in industrial applications.

搜索关键词: 1SNK506316R0000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Entrelec
部件编号:
1SNK506316R0000
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
50
封装类型:
Box
类型:
Modular Terminal Block3837
安装方式:
DIN Rail3828
端接方式:
Screw3836
间距:
6 mm
电路数量:
13829
最大电压额定值:
3003826V
最大电流额定值:
28/Contact A
线径:
10-24 AWG
工作温度:
-55 to 115 °C

常见问题

1SNK506316R0000 是否符合 RoHS 标准?

是的,1SNK506316R0000 符合 RoHS 标准。

1SNK506316R0000 的交货期是多少?

1SNK506316R0000 的标准交货期约为 38 周。有库存的数量由 Master Electronics 发货。

有存货: 2,402

可立即发货

最小订购数量: 5

工厂交货期 38 周

价格 (USD)

数量
单价
5
$11.34
25
$9.41
50
$9.33
100
$7.07
250
$7.03
500
$7.01
1,000
$5.99
2,500 +
$5.98