help desk software
1SNA165830R2100 by te connectivity / entrelec
图片仅供参考 - 请查看制造商规格

1SNA165830R2100

The 1SNA165830R2100 is a single-level, screw clamp ground terminal block for reliable DIN rail connections. ...

查看数据表 询问数据表
符合 RoHS
Box 包装
附件
请求编程报价
合规证书

描述

The 1SNA165830R2100 is a green-yellow ground terminal block featuring a screw clamp connection. It is designed for a rated cross-section of 6 mm² and accommodates rigid wires from 0.2 to 10 mm² (24-8 AWG) and flexible wires from 0.22 to 6 mm². Constructed from V0-rated Polyamide, this block has a rated short-time withstand current (Icw) of 720 A for one second and a dielectric test voltage of 3500 V. It ensures a reliable electrical and mechanical ground connection on TH35 DIN rails and is suitable for industrial applications with an operating temperature range of -55°C to +110°C.

搜索关键词: 1SNA165830R2100

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Entrelec
部件编号:
1SNA165830R2100
别名/又称:
016583021
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
50
封装类型:
Box

常见问题

1SNA165830R2100 是否符合 RoHS 标准?

是的,1SNA165830R2100 符合 RoHS 标准。

1SNA165830R2100 的交货期是多少?

1SNA165830R2100 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。

有存货: 163

可立即发货

库存数量的起订量: 5

缺货数量的起订量: 125

工厂交货期 19 周

价格 (USD)

数量
单价
5
$12.80
25
$7.43
50
$6.58
125
$6.31
250
$5.76
375
$5.73
500 +
$5.65