1SNA163311R2200
Jumpers / Bridges PC61 JUMPER COMB Entrelec ...
描述
The 016331122 is a D 70/22 series feed-through terminal block designed for secure, high-current wire termination using a screw clamp mechanism. It accommodates a wire size range from 16 mm² to 70 mm² (stranded) and has a rated voltage of 1000 V per IEC standards. With a current rating of 192 A (IEC) and a block spacing of 22 mm, it provides a robust connection. This heavy-duty terminal block is ideal for power distribution applications in industrial control panels and switchgear where reliable connections are critical.
搜索关键词: 1SNA163311R2200
规格
常见问题
1SNA163311R2200 是否符合 RoHS 标准?
是的,1SNA163311R2200 符合 RoHS 标准。
1SNA163311R2200 的交货期是多少?
1SNA163311R2200 的标准交货期约为 38 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands