1SNA115987R0100
The 1SNA115987R0100 is a screw clamp disconnect terminal block with a blade and built-in test sockets for circuit isolation and testing. ...
描述
The 1SNA115987R0100 is a single-level, screw clamp terminal block designed for disconnect applications. It has a rated voltage of 400V, a rated current of 20A, and supports a rated wire cross-section of 4 mm². The block features a disconnect blade that can be operated by hand or with a screwdriver and includes two built-in test sockets to simplify testing procedures. Constructed from polyamide with an IP20 protection rating, this terminal block mounts on G32 or TH35 DIN rails and is suitable for industrial control systems where easy circuit disconnection is needed.
搜索关键词: 1SNA115987R0100
规格
常见问题
1SNA115987R0100 是否符合 RoHS 标准?
是的,1SNA115987R0100 符合 RoHS 标准。
1SNA115987R0100 的交货期是多少?
1SNA115987R0100 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands