1SNA115140R2300
The 1SNA115140R2300 is an M 4/6 series screw-clamp switch terminal block designed for circuit disconnection. ...
描述
The 1SNA115140R2300 is an M 4/6 series switch terminal block designed for circuit switching and disconnection using screw clamp technology. It accommodates a wire size range of 22-10 AWG and has a compact 6 mm spacing. This block is rated for up to 800V (IEC) and 32A (IEC), providing a robust connection for demanding applications. Its primary use is in control panels and electrical installations where temporary circuit interruption is needed for testing, maintenance, or operational control.
搜索关键词: 1SNA115140R2300
规格
常见问题
1SNA115140R2300 是否符合 RoHS 标准?
是的,1SNA115140R2300 符合 RoHS 标准。
1SNA115140R2300 的交货期是多少?
1SNA115140R2300 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands