help desk software
RDSS-CLIP-100(S5) by te connectivity energy
Image is representational - see mfr. specs

RDSS-CLIP-100(S5)

TE Connectivity Energy

RDSS-CLIP-100(S5) ...
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
The 848365-000, also known as the Raychem Rayflate Adapter RDSS-AD-210, is a prefabricated component designed for sealing large diameter ducts. Moulded from a specially formulated rubber, this one-piece adapter works with Raychem RDSS-125 and RDSS-150 duct seals to create a watertight and airtight seal in ducts up to 210 mm in diameter. The range-taking system can accommodate various configurations, such as sealing a 210 mm duct with a cable diameter of 80-120 mm when paired with an RDSS-150 seal. Its tool-free installation, re-enterable design, and unlimited shelf life make it a versatile solution for keeping manholes dry and reducing maintenance downtime in utility networks.

Search Keywords: RDSSCLIP100S5

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
TE Connectivity Energy
部件编号:
RDSS-CLIP-100(S5)
Alias/AKA:
848365-000
计量单位:
Per Each
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5

有存货: 0

Minimum Order Quantity: 5

Multiple: 5

工厂交货期 12 周

数量
Unit Price
5
$28.37
10
$27.06
25
$26.25
50
$25.13
100
$24.10
250
$23.45
500 +
$23.14

Tools/3D Models

产品指南