描述
ZPF000000000202111 is a Deutsch 983 Series sealed connector designed for extreme reliability in harsh aerospace, defense, and marine environments. The connector is available in multiple sizes (08 through 24) with various contact configurations ranging from 2 to 41 contacts, supporting contact sizes 12, 16, 20, and 22. Key specifications include dimensional parameters such as maximum body lengths (A Max.) ranging from 27.38 mm to 55.42 mm, maximum diameters (B Max.) from 24.89 mm to 52.81 mm, and panel nut tightening torques from 7 m.N to 29 m.N depending on connector size. The connector features stainless steel construction with weights ranging from 29 g to 122 g, ensuring durability and corrosion resistance in demanding applications. These sealed connectors are ideal for aircraft systems, military equipment, and marine installations where environmental sealing and high reliability are critical requirements.
搜索关键词: ZPF000000000202111
规格
常见问题
ZPF000000000202111 是否符合 RoHS 标准?
是的,ZPF000000000202111 符合 RoHS 标准。
ZPF000000000202111 的交货期是多少?
ZPF000000000202111 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 17
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands