ZPF000000000104661
The ZPF000000000104661 is a single-module, nickel-plated composite connector designed for modular aerospace cabin and in-flight entertainment systems. ...
描述
The ZPF000000000104661 is a single-module connector from the DEUTSCH DMC-MD series, engineered for flexible and reliable connectivity in commercial aerospace applications. Constructed with a nickel-plated composite housing, it operates over a wide temperature range of -55°C to +175°C and is rated for 500 mating cycles. The connector provides robust performance, withstanding 20g of vibration and 500 hours of salt spray, while ensuring high electrical integrity with an insulation resistance of 5000 MΩ. Compliant with EN4165, ARINC 809, and BACC65 standards, this lightweight and modular connector is ideal for demanding cabin systems, avionics, and in-flight entertainment networks.
搜索关键词: ZPF000000000104661
规格
常见问题
ZPF000000000104661 是否符合 RoHS 标准?
是的,ZPF000000000104661 符合 RoHS 标准。
ZPF000000000104661 的交货期是多少?
ZPF000000000104661 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。
有存货: 95
发货 today, 输入设置值。
工厂交货期 24 周
English
中文 / 汉语
Deutsch
Español
Nederlands