ZPF000000000100794 by te connectivity / deutsch
图片仅供参考 - 请查看制造商规格

ZPF000000000100794

The ZPF000000000100794 is a single-module, modular connector compliant with EN4165, ARINC 809, and BACC65 standards for aerospace applications. ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The ZPF000000000100794 is a single-module connector from the DEUTSCH DMC-MD series, providing a quick-change modular solution for aircraft In-Flight Entertainment (IFE) and cabin systems. It features a lightweight, nickel-plated composite housing and thermoplastic modules, operating within a temperature range of -55°C to +175°C. The connector is designed for high reliability with environmental sealing, resistance to 20 g of vibration, and a durability of 500 mating cycles. Its modular design supports a wide range of contacts from size 24 to size 8 for signal, power, coaxial, Quadrax, and optical applications, making it a versatile choice for modern avionics and cabin network systems.

搜索关键词: ZPF000000000100794

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch
部件编号:
ZPF000000000100794
别名/又称:
DMC-MD-20-C
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
FR
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG
盒装安装:
No
本体方向:
Straight

常见问题

ZPF000000000100794 是否符合 RoHS 标准?

是的,ZPF000000000100794 符合 RoHS 标准。

ZPF000000000100794 的交货期是多少?

ZPF000000000100794 的标准交货期约为 32 周。有库存的数量由 Master Electronics 发货。

有存货: 0

已订购: 1,351   可以发货 4/7/27 

工厂交货期 32 周

价格 (USD)

数量
单价
1
$47.87
5
$45.59
10
$44.73
25
$37.13
50
$36.95
100
$36.85
250 +
$35.93