描述
ZPF000000000014173 (DBASC 71-61) is a connector component manufactured by TE Connectivity/Deutsch for industrial electrical interconnection applications. The product is compliant with major regulatory standards including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2, and EU REACH Regulation (EC) No. 1907/2006. The component contains low halogen content (Br, Cl, F < 900 ppm per homogenous material) and is classified as low halogen with BFR/CFR compliance. This connector is suitable for harsh industrial environments and applications requiring reliable electrical connections with regulatory compliance assurance.
搜索关键词: ZPF000000000014173
规格
常见问题
ZPF000000000014173 是否符合 RoHS 标准?
是的,ZPF000000000014173 符合 RoHS 标准。
ZPF000000000014173 的交货期是多少?
ZPF000000000014173 的标准交货期约为 26 天。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 3
工厂交货期 26 周
English
中文 / 汉语
Deutsch
Español
Nederlands