描述
ZPF000000000012649 (DBAS 70-37-3 PN 090 SCC) is a connector from TE Connectivity's DEUTSCH DBAS series, engineered for robust electrical interconnection in demanding environments. The product is compliant with major regulatory standards including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2, and EU REACH Regulation (EC) No. 1907/2006, ensuring safe and environmentally responsible use. The connector contains low halogen content (Br, Cl, F < 900 ppm per homo) and is manufactured with controlled substances including siloxane compounds (D6, D5, D4) at threshold levels. This connector is suitable for industrial control systems, automotive applications, and other sectors requiring reliable, compliant electrical connections with proper handling and recycling procedures.
搜索关键词: ZPF000000000012649
规格
常见问题
ZPF000000000012649 是否符合 RoHS 标准?
是的,ZPF000000000012649 符合 RoHS 标准。
ZPF000000000012649 的交货期是多少?
ZPF000000000012649 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 2
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands