help desk software
ZPF000000000008258 by te connectivity / deutsch
图片仅供参考 - 请查看制造商规格

ZPF000000000008258

983-6KE 16-24 PN-L ...

查看数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

ZPF000000000008258 is a DEUTSCH 983 Series sealed connector designed for extreme reliability in harsh aerospace, defense, and marine environments. The connector is available in multiple sizes (08 through 24) with contact configurations ranging from 2 to 41 contacts, supporting various contact sizes (12, 16, 20, and 22). Key dimensional specifications include overall lengths ranging from 27.38 mm to 55.42 mm, with panel nut tightening torques from 7 m.N to 29 m.N depending on connector size. These connectors are engineered for high-reliability applications requiring sealed, hermetic connections in demanding operational conditions.

搜索关键词: ZPF000000000008258

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch
部件编号:
ZPF000000000008258
别名/又称:
983-6KE-16-24-PN-L
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
BAG
附件颜色:
Natural

常见问题

ZPF000000000008258 是否符合 RoHS 标准?

是的,ZPF000000000008258 符合 RoHS 标准。

ZPF000000000008258 的交货期是多少?

ZPF000000000008258 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 16

工厂交货期 9 周

价格 (USD)

数量
单价
16
$208.66
32
$110.47
48
$77.74
64 +
$76.18