YDTS26W15-15PNV001
Circular Connector MIL-DTL-38999 Plug 15 Position Pin Contact Cable Mount Crimp ...
描述
YDTS26W15-15PNV001 is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism and is available with shell materials including stainless steel, aluminum, and composite options. Key features include scoop-proof design, environmental sealing, hermetic versions, filter versions, and spring fingers for EMI control. The connector supports multiple shell plating options such as olive drab cadmium, passivated, electroless nickel, electrodeposited nickel, and nickel PTFE finishes. This connector is ideal for applications requiring high reliability and environmental protection in demanding operational conditions.
搜索关键词: YDTS26W1515PNV001
规格
常见问题
什么产品可以替代 YDTS26W15-15PNV001?
YDTS26W15-15PNV001 的推荐替代产品是 TE Connectivity / Deutsch 的 D38999/26WD15PN,可从 Master Electronics 购买。
YDTS26W15-15PNV001 是否符合 RoHS 标准?
不,YDTS26W15-15PNV001 不符合 RoHS 标准。
YDTS26W15-15PNV001 的交货期是多少?
YDTS26W15-15PNV001 的标准交货期约为 65 周。有库存的数量由 Master Electronics 发货。
有存货: 100
发货 today, 输入设置值。
缺货数量的起订量: 33
工厂交货期 65 周
English
中文 / 汉语
Deutsch
Español
Nederlands