YDTS24W09-98PNV001
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle ...
描述
YDTS24W09-98PNV001 is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism with environmentally sealed construction and is available in multiple shell materials including stainless steel, aluminum, and composite. It supports shell sizes 9 through 25, with contact sizes ranging from 8 to 23, and accommodates up to 187 maximum signal contacts using AS39029 contact types in crimp, solder cup, or PCB tail styles. The connector operates across a wide temperature range of -65°C to +200°C depending on shell finish, with 500 mating cycles durability and optional higher durability versions available. Additional features include scoop-proof design, hermetic and filter versions, and spring fingers for EMI control, making it ideal for demanding aerospace, defense, and marine connectivity requirements.
搜索关键词: YDTS24W0998PNV001
规格
常见问题
什么产品可以替代 YDTS24W09-98PNV001?
YDTS24W09-98PNV001 的推荐替代产品是 TE Connectivity / Deutsch 的 D38999/24WA98PN,可从 Master Electronics 购买。
YDTS24W09-98PNV001 是否符合 RoHS 标准?
不,YDTS24W09-98PNV001 不符合 RoHS 标准。
YDTS24W09-98PNV001 的交货期是多少?
YDTS24W09-98PNV001 的标准交货期约为 65 周。有库存的数量由 Master Electronics 发货。
有存货: 100
可立即发货
工厂交货期 65 周
English
中文 / 汉语
Deutsch
Español
Nederlands