描述
DTS20W17-99PN[V001] is a MIL-DTL-38999 Series III subminiature connector insert designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The insert features environmentally sealed construction with a threaded 360° turn coupling mechanism and is available with shell materials including stainless steel, aluminum, and composite options. This connector insert supports scoop-proof design, hermetic versions, and filter versions with spring fingers for EMI control. The product is engineered to meet military specifications while offering flexibility in shell plating options such as olive drab cadmium, passivated, electroless nickel, electrodeposited nickel, and nickel PTFE finishes. These connectors are ideal for applications requiring reliable electrical connections in demanding environments where environmental sealing and durability are critical.
搜索关键词: YDTS20W1799PNV001
规格
常见问题
什么产品可以替代 YDTS20W17-99PNV001?
YDTS20W17-99PNV001 的推荐替代产品是 TE Connectivity / Deutsch 的 D38999/20WE99PN,可从 Master Electronics 购买。
YDTS20W17-99PNV001 是否符合 RoHS 标准?
不,YDTS20W17-99PNV001 不符合 RoHS 标准。
YDTS20W17-99PNV001 的交货期是多少?
YDTS20W17-99PNV001 的标准交货期约为 65 周。有库存的数量由 Master Electronics 发货。
有存货: 5
发货 today, 输入设置值。
工厂交货期 65 周
English
中文 / 汉语
Deutsch
Español
Nederlands