YDTS20W17-06SNV001 by te connectivity / deutsch
图片仅供参考 - 请查看制造商规格

YDTS20W17-06SNV001

RECP ASSY ...

查看数据表 询问数据表
不符合 RoHS 规定
Bag 包装
附件
请求编程报价
合规证书

描述

YDTS20W17-06SNV001 is a CeeLok FAS-X high-speed circular connector conforming to MIL-DTL-38999 standards, engineered for reliable signal transmission at gigabit rates in aerospace, defense, and marine applications. The connector maintains a highly matched 100-ohm differential impedance with excellent signal integrity, achieving zero bit error rate (BER) under rugged testing conditions including random vibration and temperature cycling between -65°C and +200°C at 1.0625 Gb/s. It demonstrates superior performance margins with low differential insertion loss and excellent differential return loss characteristics, supporting both 1 GbE (Cat 5e) and 10 GbE (Cat 6a) link requirements. The connector's close impedance matching provides enhanced performance headroom to tolerate noisy environments sensitive to electromagnetic interference. This connector is ideal for mission-critical applications requiring high-reliability interconnection with proven performance under extreme environmental stress.

搜索关键词: YDTS20W1706SNV001

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch
部件编号:
YDTS20W17-06SNV001
别名/又称:
DTS20W17-06SN[V001]
计量单位:
每 Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
Bag

常见问题

YDTS20W17-06SNV001 是否符合 RoHS 标准?

不,YDTS20W17-06SNV001 不符合 RoHS 标准。

YDTS20W17-06SNV001 的交货期是多少?

YDTS20W17-06SNV001 的标准交货期约为 44 周。有库存的数量由 Master Electronics 发货。

有存货: 95

可立即发货

工厂交货期 44 周

价格 (USD)

数量
单价
1
$513.32
5
$512.03
10
$510.75
25
$509.47
50
$260.21
75
$177.13
100 +
$173.58