YD369-P99-BS000000 by te connectivity / deutsch
图片仅供参考 - 请查看制造商规格

YD369-P99-BS000000

369 9 WAY PLUG, NO CONTACTS, SKT ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

D369-P99-BS0 is a 9-position plug connector with socket (female) contacts and a straight cable-tie backshell, designed for high-reliability applications in harsh aerospace environments. The connector features a sealed electrical interface using cork-in-bottle and triple wire seal technology to protect against moisture and contamination, with a body and insert constructed from PEI and contacts made of copper alloy with gold plating. It operates over a temperature range of -55°C to +175°C, supports an operating current of 5 A, and maintains an insulation resistance of =5000 MO with a dielectric withstand voltage of 1500 Vrms. The connector is fully compatible with the 369 series family, incorporates a button-latching mechanism for secure mating, and meets aerospace flammability, smoke, and toxicity requirements per FAR 25.853 Appendix F, making it suitable for demanding defense, marine, and aerospace applications requiring durability and environmental sealing.

搜索关键词: YD369P99BS000000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch
部件编号:
YD369-P99-BS000000
别名/又称:
D369-P99-BS0
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

YD369-P99-BS000000 是否符合 RoHS 标准?

是的,YD369-P99-BS000000 符合 RoHS 标准。

YD369-P99-BS000000 的交货期是多少?

YD369-P99-BS000000 的标准交货期约为 33 周。有库存的数量由 Master Electronics 发货。

有存货: 435

可立即发货

缺货数量的起订量: 39

工厂交货期 33 周

价格 (USD)

数量
单价
1
$99.86
10
$99.61
25
$99.37
39
$99.11
78
$52.47
117
$36.92
156 +
$36.19