Y69900481847001PSF by te connectivity / deutsch

Y69900481847001PSF

Y69900481847001PSF, TE Connectivity / DEUTSCH ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书
此产品可能需要额外文件。发货可能会延迟 1-2 天。

描述

Y69900481847001PSF is a sealed isolator connector designated as SE ISOL S 18-08 by TE Connectivity. The product is designed for electrical isolation in sealed environments, with the designation "18-08" indicating specific dimensional or contact specifications. This connector is manufactured to comply with stringent environmental and regulatory standards including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2, ensuring safe operation in regulated industries. The product features low halogen content (Br, Cl, F < 900 ppm per homogenous material) and is BFR/CFR/PVC free, making it suitable for applications requiring environmental compliance. It is commonly used in automotive, industrial, and telecommunications applications where sealed connections and electrical isolation are critical requirements.

搜索关键词: Y69900481847001PSF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch
部件编号:
Y69900481847001PSF
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
FR
ECCN:
9A991.D
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

Y69900481847001PSF 是否符合 RoHS 标准?

是的,Y69900481847001PSF 符合 RoHS 标准。

Y69900481847001PSF 的交货期是多少?

Y69900481847001PSF 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。

有存货: 15

可立即发货

工厂交货期 17 周

价格 (USD)

数量
单价
1
$34.70
5
$32.46
25
$28.84
50
$27.60
100
$25.40
250
$23.74
500 +
$22.48

工具/3D模型

产品指南