Y69900021047001PSF
Y69900021047001PSF, TE Connectivity / DEUTSCH ...
描述
Y69900021047001PSF is a sealed electrical connector isolator assembly designated as SE ISOL S 10-06 by TE Connectivity. The product is designed to provide electrical isolation and environmental sealing for connector applications. It is fully compliant with EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2 Directive, with low halogen content (Br, Cl, F < 900 ppm per homogenous material). The component contains cyclosiloxane compounds (D6, D5, D4) at 1% concentration threshold and requires proper handling and recycling according to applicable regulations. This product is suitable for applications requiring sealed electrical connections with strict environmental and regulatory compliance.
搜索关键词: Y69900021047001PSF
规格
常见问题
Y69900021047001PSF 是否符合 RoHS 标准?
是的,Y69900021047001PSF 符合 RoHS 标准。
Y69900021047001PSF 的交货期是多少?
Y69900021047001PSF 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 150
可立即发货
工厂交货期 17 周
English
中文 / 汉语
Deutsch
Español
Nederlands