描述
Y5015-000000010669 is a modular bayonet lock connector derived from the MIL-C-5015 and VG95234 specifications, approved to the French rail specification NFF 61 030. The connector features a low fire hazard thermoplastic insulator that is removable for repositioning at alternative orientations, with contacts retained by a unique beryllium copper spring clip. Sealing is accomplished through a stepped wire seal grommet that eliminates the need for filler plugs in unused cavities. The connector is interchangeable with corresponding types and qualified to NF F 61 030 norm for use on railway equipment by SNCF, RATP, Alstom Transport, and Bombardier. Industry standard crimp tooling is used, and contacts can be inserted and removed with simple hand tools, providing ease of maintenance and field serviceability.
搜索关键词: Y5015000000010669
规格
常见问题
Y5015-000000010669 是否已停产?
是的,Te Connectivity / Deutsch 的 Y5015-000000010669 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
Y5015-000000010669 是否符合 RoHS 标准?
是的,Y5015-000000010669 符合 RoHS 标准。
Y5015-000000010669 的交货期是多少?
Y5015-000000010669 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。
有存货: 2
可立即发货
最小订购数量: 2
English
中文 / 汉语
Deutsch
Español
Nederlands