描述
Y10300012903000PSF is an o-ring joint (JOINT TORIQUE) connector component manufactured by TE Connectivity/Deutsch. This product is designed for sealing applications in fluid or gas systems where reliable containment is required. The component is compliant with EU RoHS Directive 2011/65/EU and contains low halogen content (Br, Cl, F < 900 ppm per homogenous material), with no restricted substances above threshold per China RoHS 2 requirements. It does not contain REACH SVHC substances and is BFR/CFR/PVC free, making it suitable for environmentally conscious applications. The o-ring joint is commonly used in hydraulic systems, pneumatic assemblies, and other sealed connector applications where material compliance and durability are essential.
搜索关键词: Y10300012903000PSF
规格
常见问题
Y10300012903000PSF 是否符合 RoHS 标准?
是的,Y10300012903000PSF 符合 RoHS 标准。
Y10300012903000PSF 的交货期是多少?
Y10300012903000PSF 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。
请求定价 �
有存货: 102
发货 today, 输入设置值。
库存数量的起订量: 15
缺货数量的起订量: 15
工厂交货期 13 周
English
中文 / 汉语
Deutsch
Español
Nederlands