Y10300012203000PSF
Y10300012203000PSF, TE Connectivity / DEUTSCH ...
描述
Y10300012203000PSF is an o-ring joint seal (JOINT TORIQUE) manufactured by TE Connectivity/Deutsch for use in connector assemblies and electronic applications. This component is designed to provide reliable sealing in connector systems, ensuring environmental protection and maintaining signal integrity in harsh conditions. The product is compliant with major regulatory standards including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2, with low halogen content (Br, Cl, F < 900 ppm) and is free of restricted substances above threshold limits. The o-ring joint is commonly used in Deutsch connector systems and related TE connectivity products for sealing applications in automotive, industrial, and electronic equipment where environmental sealing and durability are required.
搜索关键词: Y10300012203000PSF
规格
常见问题
Y10300012203000PSF 是否符合 RoHS 标准?
是的,Y10300012203000PSF 符合 RoHS 标准。
Y10300012203000PSF 的交货期是多少?
Y10300012203000PSF 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 189
可立即发货
最小订购数量: 10
工厂交货期 13 周
English
中文 / 汉语
Deutsch
Español
Nederlands