MS3476W14-4P
Conn Miniature Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive ...
描述
MS3476W14-4P is a DEUTSCH AFD Series miniature circular connector designed for harsh aerospace, defense, and marine environments. It features bayonet quick-connect coupling with rear release contacts and environmental sealing to withstand demanding operational conditions. The connector is qualified to MIL-DTL-26482 Series II and supports recommended operating voltages of 1000 VACRMS/1275 VDC at sea level (Service Rating II), with test voltages of 2300 VRMS at sea level. The shell is constructed from aluminum alloy with nickel, black anodic, or olive drab cadmium plating, while contacts are copper alloy with selective 50 µin gold plating. This connector is intermateable with MIL-DTL-26482 Series I connectors and is commonly used in commercial aerospace, military aerospace, and military ground vehicle applications where reliable electrical connections and environmental protection are critical.
搜索关键词: MS3476W144P
规格
常见问题
MS3476W14-4P 是否已停产?
是的,Te Connectivity / Deutsch 的 MS3476W14-4P 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
MS3476W14-4P 是否符合 RoHS 标准?
不,MS3476W14-4P 不符合 RoHS 标准。
MS3476W14-4P 的交货期是多少?
MS3476W14-4P 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands