MS3474L14-19S
Conn Miniature Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive ...
描述
The MS3474L14-19S is a DEUTSCH AFD Series miniature circular connector designed as a single-hole mount receptacle with electroless nickel finish, qualified to MIL-DTL-26482 Series II. It features a shell size 14 with 19 contact positions (14-19 insert arrangement), supporting pin or socket contact styles with normal or alternate polarizations (N, W, X). The connector employs bayonet coupling with rear release contacts and environmental sealing to withstand harsh aerospace, defense, and marine environments. The aluminum alloy shell is electroless nickel-plated, with copper alloy contacts selectively plated with 50 µin gold, and rigid plastic dielectric insulation with silicone seals. This configuration is ideal for applications requiring reliable interconnection in vibration-prone, corrosive, or temperature-extreme conditions typical of aircraft, missiles, and marine systems.
搜索关键词: MS3474L1419S
规格
常见问题
MS3474L14-19S 是否已停产?
是的,Te Connectivity / Deutsch 的 MS3474L14-19S 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
MS3474L14-19S 是否符合 RoHS 标准?
是的,MS3474L14-19S 符合 RoHS 标准。
MS3474L14-19S 的交货期是多少?
MS3474L14-19S 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。
有存货: 5
可立即发货
English
中文 / 汉语
Deutsch
Español
Nederlands