M85049/38-9W
Strain Relief Backshell 180 9 Shell Size Cadm ...
描述
M85049/38-9W is a strain relief clamp backshell designed to provide strain relief, environmental protection, and cable management at the termination area of circular connectors. The accessory features a straight orientation and is constructed from aluminum alloy and stainless steel materials with an anodized nickel-white zinc (A.N.W.S.) finish for enhanced corrosion resistance. It is designed to meet MIL-DTL-26482 Series II and MIL-DTL-38999 Series I & II standards, ensuring compatibility with military and aerospace applications. The backshell accommodates shell size 9 with a thread specification of 0.625 inches (15.875 mm) and provides robust cable strain relief in demanding environments.
搜索关键词: M85049389W
规格
常见问题
M85049/38-9W 是否符合 RoHS 标准?
不,M85049/38-9W 不符合 RoHS 标准。
M85049/38-9W 的交货期是多少?
M85049/38-9W 的标准交货期约为 12 天。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 13
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands