M85049/38-21W by te connectivity / deutsch

M85049/38-21W

Backshell Strain Relief MIL Spec Straight Size 21 ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

M85049/38-21W is a strain relief clamp designed for MIL-DTL-38999 circular connectors in Connector Group L, providing effective cable strain relief and management at the termination area. The clamp features a self-locking design with multiple shell size options ranging from size 08 to 24, accommodating various connector configurations. Dimensional specifications include cable entry ranges from 0.10 to 0.42 inches (2.49 to 10.62 mm) maximum, with corresponding shell diameters and mounting dimensions precisely defined for each size variant. This cost-effective solution is ideal for applications where environmental protection is not critical but weight savings and cable organization are major considerations, commonly used in aerospace, military, and industrial connector assemblies.

搜索关键词: M850493821W

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch
部件编号:
M85049/38-21W
计量单位:
每 Each
RoHS:
Yes
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

M85049/38-21W 是否符合 RoHS 标准?

是的,M85049/38-21W 符合 RoHS 标准。

M85049/38-21W 的交货期是多少?

M85049/38-21W 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 27

可立即发货

工厂交货期 9 周

价格 (USD)

数量
单价
1
$208.68
3
$181.33
5
$168.47
10 +
$159.14

工具/3D模型

产品指南