JN1003FG08-98SN
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port ...
描述
JN1003FG08-98SN is a bayonet coupling circular connector receptacle from the HDJ/JN1003 series, specifically designed to conform to European standards for airframe use. The connector features a shell size 08 with key dimensional specifications including an overall diameter (A) of 20.62 mm, a contact diameter (B) of 15.10 mm, and a coupling diameter (D) of 12.00 mm. This receptacle is intermateable and intermountable with connectors conforming to LN29729, EN 3372, J 62.017, VG 96912, and the Deutsch AS range, providing broad compatibility across multiple aerospace standards. The connector supports various insert arrangements and is rated for operation at sea level with voltage ratings up to 1800 ACV rms (Rating Class I), making it suitable for demanding aerospace and defense applications requiring reliable electrical interconnection.
搜索关键词: JN1003FG0898SN
规格
常见问题
JN1003FG08-98SN 是否符合 RoHS 标准?
是的,JN1003FG08-98SN 符合 RoHS 标准。
JN1003FG08-98SN 的交货期是多少?
JN1003FG08-98SN 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 158
可立即发货
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands