FDBA54-12-10SN-K-A246 by te connectivity / deutsch

FDBA54-12-10SN-K-A246

Standard Circular Connectors, Wire-to-Panel, 10 Position, Sealable, Wire & Cable, Power, Signal & High Speed Data, ... ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

FDBA54-12-10SN-K-A246 is a sealed flange receptacle connector from the FDBA/HDBA series, engineered to meet UTE 93422 standard specifications for aerospace, defense, and marine applications. This size 12 connector accommodates 10 contacts with a maximum body diameter (B) of 26.60 mm and a contact depth (C) of 20.62 mm, providing robust mechanical and electrical connectivity in demanding environments. The connector features a square flange mounting configuration with four mounting holes (Ø 3.15 ±0.15 mm) and is designed for hermetic sealing with a maximum flange thickness of 1.70 mm. The sealed version ensures protection against moisture and contaminants, making it ideal for aerospace systems, military equipment, and marine installations where reliability and durability are critical requirements.

搜索关键词: FDBA541210SNKA246

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch
部件编号:
FDBA54-12-10SN-K-A246
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

FDBA54-12-10SN-K-A246 是否符合 RoHS 标准?

是的,FDBA54-12-10SN-K-A246 符合 RoHS 标准。

FDBA54-12-10SN-K-A246 的交货期是多少?

FDBA54-12-10SN-K-A246 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 10

可立即发货

最小订购数量: 2

工厂交货期 9 周

价格 (USD)

数量
单价
2
$58.19
5
$54.39
10
$50.74
25
$48.67
50
$45.30
100
$42.14
250 +
$38.70

工具/3D模型

产品指南